Print Page
478 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.220 |
| 10+ | €11.060 |
| 25+ | €10.400 |
| 50+ | €8.160 |
| 100+ | €8.000 |
Price for:Each
Minimum: 1
Multiple: 1
€13.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMR-2
Order Code2817294
Product RangeMR Series
Also Known AsUSEZ2000000000
Technical Datasheet
CT Construction0-Phase Molded Case
Current Ratio-
Frequency Min50Hz
Accuracy Class-
Power Rating-
Frequency Max60Hz
Window Diameter9mm
Frequency Range60Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current30A
Secondary Current Nom-
Product RangeMR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MR series are compact, molded-type, zero-phase current transformers. They are ideal for improving the sensitivity, compactness, and weight of electric shock prevention.
- High sensitivity
- Compact and lightweight
- Laminated iron core
Technical Specifications
CT Construction
0-Phase Molded Case
Frequency Min
50Hz
Power Rating
-
Window Diameter
9mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
-
SVHC
No SVHC (25-Jun-2025)
Current Ratio
-
Accuracy Class
-
Frequency Max
60Hz
Frequency Range
60Hz
Transformer Terminals
Wire Leaded
Primary Current
30A
Product Range
MR Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0059
Product traceability