Print Page
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.880 |
5+ | €42.070 |
10+ | €40.250 |
25+ | €39.340 |
50+ | €38.430 |
Price for:Each
Minimum: 1
Multiple: 1
€43.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoND18X2N6
Order Code4155056
Product RangeND Series
Also Known AsUPCND0A0180200
Technical Datasheet
Transducer Function-
Element TypePiezo
Resonant Frequency120kHz
Resonant Resistance-
Capacitance1610pF
External Diameter18mm
External Height2mm
Product RangeND Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
ND18X2N6 is a ND series disc shape piezoelectric transducer. It is a disc shaped piezoceramics that use original high-performance piezoelectric materials. This product is based on the principle of the piezoelectric effect that generates a charge in response to pressure and an inverse piezoelectric effect that generates strain in response to voltage. Typical applications include vibratory feeder, ultrasonic cleaning machine, ultrasonic levitation, ultrasonic flow and level meter, ultrasonic distance sensor and load sensor, impact sensor.
- N6 material has high coupling coefficient, high Qm, low tanδ, suitable for high power applications
- Ceramic outer diameter is φ18mm
- 2mm thickness
- Operating temperature range from −20°C to +60°C
Technical Specifications
Transducer Function
-
Resonant Frequency
120kHz
Capacitance
1610pF
External Height
2mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
-
External Diameter
18mm
Product Range
ND Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004