Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.460 |
| 10+ | €1.130 |
| 25+ | €1.090 |
| 50+ | €1.040 |
| 100+ | €0.975 |
Product Information
Product Overview
PL-001L-BK is a PL series pyroelectric infrared sensor. It has a low profile design and can be used without a lens to enable miniaturized designs and are ideal to detect human proximity by IR presence. KEMET’s proprietary piezoelectric ceramic material and structural development of the pyroelectric infrared sensor enables human presence detection through solid plastic materials or glass, which allows more mechanical and optical appearance design possibilities of the end product. Typical applications include human presence detection sensing for energy saving functions in contact less switching, office automation equipment, home appliances, lighting, display products, air-conditioners, TV, PC monitors, rice cookers and smart toilets.
- Lens not required
- A lens can be attached to the sensor
- Wide view angle up to ±60 degrees (lensless)
- View angle up to ±37/±28 degrees (with lens)
- Detection possible through glass or resin
- Low power consumption, down in the µA range
- Excellent radio wave performance in high-frequency band
- Compact and low profile (5.0 x 4.8 x 1.7mm)
- Black colour
Technical Specifications
Lens
Lead titanium zirconium oxide (25-Jun-2025)
Kemet PL Series Pyroelectric Infrared Sensors
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate