Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoRM4A(02)-185X70T0800
Order Code2949280
Product RangeRFID Series
Also Known AsUFSRM4020LT080
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.580 |
Price for:Each
Minimum: 1
Multiple: 1
€27.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoRM4A(02)-185X70T0800
Order Code2949280
Product RangeRFID Series
Also Known AsUFSRM4020LT080
Technical Datasheet
Shielding TypeAbsorber
Product RangeRFID Series
Gasket MaterialPolymer Film
Length185mm
Width70mm
Depth0.2mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KEMET Magnetic Sheet for radio frequency identification (RFID) FLEX SUPPRESSOR® prevents interference between a loop antenna and metallic objects and effectively improves the communication range of RFID. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets improve the magnetic flux convergence and can be cut into a variety of shapes and sizes.
- Magnetic flux convergence improvement – increases the relative permeability (u’) while keeping the magnetic loss (u”) low.
- Effective carrier frequency 13.56 Mhz
- Operating temperature from -40°C to +85°C
- Halogen Free, PVC Free, Lead Free
- Resistant to shock, not brittle
- Easily cut into any shape
- Easily laminates the FLEX SUPPRESSOR® roll to the tag roll
- RoHS compliant and halogen-free
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shielding Type
Absorber
Gasket Material
Polymer Film
Width
70mm
Attenuation
-
Product Range
RFID Series
Length
185mm
Depth
0.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00985