Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCF56X-400-S2R4B009JH
Order Code4258979
Product RangeSCF-X Three Phase Series
Also Known AsUALSCF56XS009H
Technical Datasheet
16 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €48.380 |
| 5+ | €46.000 |
Price for:Each
Minimum: 1
Multiple: 1
€48.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF56X-400-S2R4B009JH
Order Code4258979
Product RangeSCF-X Three Phase Series
Also Known AsUALSCF56XS009H
Technical Datasheet
Inductance1.72mH
DC Current Rating40A
Product RangeSCF-X Three Phase Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.72mH
Product Range
SCF-X Three Phase Series
DC Current Rating
40A
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132
Product traceability