Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.180 |
10+ | €8.900 |
25+ | €8.810 |
50+ | €8.140 |
100+ | €6.690 |
Product Information
Product Overview
KEMET's Pyroelectric Infrared Sensors have a low profile design and can be used without a lens to enable miniaturized designs and are ideal to detect human proximity by IR presence. KEMET's proprietary piezoelectric ceramic material and structural development of the pyroelectric infrared sensor enables human presence detection through solid plastic materials or glass, which allows more mechanical and optical appearance design possibilities of the end product. The sensor can be used without a lens or, to extend the detection range, a proprietary KEMET lens can be used in 3 different colors. The sensors now packaged in our module solution are even easier to install and the driving being already included in the package, makes it really just “plug and sense”.
- Equipped with AMP circuit and comparator circuit
- Digital output
- Available without lens
- Microcomputer installed
- Excellent radio wave performance in high-frequency band
- Compact (15.00 x 15.00 x 5.65 mm)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2m
Low
60°
60°
-
-
SS Series
No SVHC (25-Jun-2025)
2m
2.5VDC
5.5VDC
60°
-
-
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate