Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoUSEQFCSA448100
Order Code3360062
Product RangeQFC Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €47.910 |
Price for:Each
Minimum: 1
Multiple: 1
€47.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoUSEQFCSA448100
Order Code3360062
Product RangeQFC Series
Technical Datasheet
Flame Sensor TypeAnalog Sensor
No. of Channels1Channels
Filter Aperture5.2 x 4.2mm
Filter Type4.48µm Bandpass
Sensor Output TypeAnalogue
Flame Sensor PackageTO-39
Evaluation Kit / ModuleUSEQFCK4000000
Field of View (FOV)100°
Product RangeQFC Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
KEMET's QFC pyroelectric flame sensors provide accurate discrimination of flame sources in triple IR flame detection systems, through their excellent signal to noise characteristic at the signature 8 – 10 Hz flicker range of a flame. Exceptionally high responsivity, a wide field of view and rapid recovery from thermal and electrical shocks makes it the ideal solution for demanding flame detection applications.
- Exceptionally high responsivity
- Wide field of view, typically 100° (subject to filter band pass specification)
- 4.48 μm bandpass filter
- Rapid recovery from thermal and electrical shock (<lt/> 1 second downtime)
- Analog output
- Integrated op amp
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Flame Sensor Type
Analog Sensor
Filter Aperture
5.2 x 4.2mm
Sensor Output Type
Analogue
Evaluation Kit / Module
USEQFCK4000000
Product Range
QFC Series
No. of Channels
1Channels
Filter Type
4.48µm Bandpass
Flame Sensor Package
TO-39
Field of View (FOV)
100°
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536