Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €55.020 |
5+ | €41.130 |
Product Information
Product Overview
USEQFSM150L100 is a QFSM pyroelectric infrared flame sensor modules (I2C-SMD). It combines high sensitivity with fast response times and high dynamic range to ensure rapid and accurate detection of small and large flames, nearby or over larger distances. The flame sensor module consists of a breakout board, on which a SMD flame sensor is mounted, ideal for easy evaluation and quick prototype development. This sensor integrates a digital, current mode read-out offering high responsivity over the full frequency range of flame flicker from 3 - 30Hz. Industry standard I2C communication enables plug-and-play connectivity to microcontrollers and allows easy tuning and calibration. This sensor can be connected together in linear series to allow synchronized sampling across devices. Applications include smart home, smart building, industrial IoT and transportation.
- High sensitivity with fast response time and high dynamic range
- Digital output and I2C communication
- Programmable gain and filtering
- Integrated configurable amplifier, filter and ADC
- Low power consumption, sensor modules for easy evaluation and quick prototype development
- Serial module, 5.00µm long pass (human motion rejection)
- 1.75 to 3.60V supply voltage, 1 to 23μA typ supply current, -40 to +85°C operating temperature range
- φ1.65mm filter aperture, 0.64 x 0.64mm² element size
- 90° field of view
- Includes sensor: USEQFSEA50L180
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USEQFSEA50L180 Sensor Module
1.65mm
Serial I2C
-
QFSM Series
1Channels
5µm Longpass (Human Motion Rejection)
Module 16mm x 13.8mm x 8.5mm
90°
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate