Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoUSEQGSEH950180
Order Code3771772
Product RangeQGS Series
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €36.550 |
5+ | €34.930 |
10+ | €33.310 |
Price for:Each
Minimum: 1
Multiple: 1
€36.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoUSEQGSEH950180
Order Code3771772
Product RangeQGS Series
Technical Datasheet
Gas Sensor TypeEthanol, Sugar
No. of Channels1Channels
Filter Aperture1.65mm
Sensor Output TypeSerial I2C
Gas Sensor PackageSMD, 5.6mm x 3.7mm x 1.5mm
Evaluation Kit / Module-
Product RangeQGS Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Gas Sensor Type
Ethanol, Sugar
Filter Aperture
1.65mm
Gas Sensor Package
SMD, 5.6mm x 3.7mm x 1.5mm
Product Range
QGS Series
No. of Channels
1Channels
Sensor Output Type
Serial I2C
Evaluation Kit / Module
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008