Print Page
Image is for illustrative purposes only. Please refer to product description.
364 In Stock
2,300 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.220 | 
| 10+ | €2.560 | 
| 50+ | €2.010 | 
| 100+ | €1.790 | 
| 500+ | €1.560 | 
| 1000+ | €1.410 | 
Price for:Each
Minimum: 1
Multiple: 1
€3.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoV4
Order Code306551
Technical Datasheet
Clip Diameter51mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The V4 is a 51mm Capacitor Clamp with zinc-plated steel construction and vertical mounting.
- Can Diameter: 51 mm
 
Applications
Industrial
Notes
Delivered without bolts and nuts for mounting.
Technical Specifications
Clip Diameter
51mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
Product traceability