Print Page
2423809-1
EMI Shielding Gasket, Round, Silicone, 2.4mm OD x 250mm L, 200 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423809-1
Order Code4256597
Product Range200 Series
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.220 |
10+ | €4.420 |
20+ | €4.150 |
Price for:Each
Minimum: 1
Multiple: 1
€5.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423809-1
Order Code4256597
Product Range200 Series
Shielding TypeEMI Shielding
Product Range200 Series
Gasket MaterialSilicone
Length250mm
Width-
Depth-
Attenuation-
Technical Specifications
Shielding Type
EMI Shielding
Gasket Material
Silicone
Width
-
Attenuation
-
Product Range
200 Series
Length
250mm
Depth
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability