Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part No356-86
Order Code3850310
Product Range356 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €69.000 |
Price for:Each
Minimum: 1
Multiple: 1
€69.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part No356-86
Order Code3850310
Product Range356 Series
Technical Datasheet
Nominal Value5000g
OIML ClassM2
Test Weight ShapeRectangular
Test Weight MaterialCast Iron
Product Range356 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Nominal Value
5000g
Test Weight Shape
Rectangular
Product Range
356 Series
OIML Class
M2
Test Weight Material
Cast Iron
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5