Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part No366-94
Order Code3850346
Product Range366-9 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.000 |
Price for:Each
Minimum: 1
Multiple: 1
€22.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part No366-94
Order Code3850346
Product Range366-9 Series
Technical Datasheet
Nominal Value1000g
OIML ClassM3
Test Weight ShapeKnob
Test Weight MaterialCast Iron
Product Range366-9 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Nominal Value
1000g
Test Weight Shape
Knob
Product Range
366-9 Series
OIML Class
M3
Test Weight Material
Cast Iron
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1