Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoCPB 15K2DM
Order Code3811102
Product RangeCPB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €290.000 |
Price for:Each
Minimum: 1
Multiple: 1
€290.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoCPB 15K2DM
Order Code3811102
Product RangeCPB Series
Technical Datasheet
Balance / Scale TypeCounting
Load Weight Max15kg
Resolution (g)5g
Product RangeCPB Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Balance / Scale Type
Counting
Resolution (g)
5g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
15kg
Product Range
CPB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.494