Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €353.090 |
Price for:Each
Minimum: 1
Multiple: 1
€353.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- CXB series counting scale entry level model for professional counting
- Maximum weighing capacity is 3Kg
- Audible fill-to-target
- Three displays for total weight (verifiable), piece weight, total quantity
- Changes from counting mode to weighing mode at the touch of a key
- PRE-TARE function for manual subtraction of a known container weight, value can be saved
- Plastic casing and stainless steel weighing plate
- Powered through mains adapter external
- Dimension of housing is 300mm x 330mm x 110mm (W x D x H)
Technical Specifications
Balance / Scale Type
Counting
Resolution (g)
0.2g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
3kg
Product Range
CXB
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4
UN Hazard Code:2800