Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,709.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,709.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoDB 100-2
Order Code3872781
Product RangeDB Series
Technical Datasheet
Operating Time (Backlight Off)18h
Charging Time14h
Measuring Capacity Max100N-m
Overload Protection Max120%
Precision Max0.5%
Readability (d)0.02N-m
Input Voltage240V
Product RangeDB Series
Plug TypeCH, EU
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Operating Time (Backlight Off)
18h
Measuring Capacity Max
100N-m
Precision Max
0.5%
Input Voltage
240V
Plug Type
CH, EU
Charging Time
14h
Overload Protection Max
120%
Readability (d)
0.02N-m
Product Range
DB Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.02