Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,650.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,650.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoDBS 60-3
Order Code3811919
Technical Datasheet
Moisture Content5% to 85%
Resolution %0.01%
Operating Temperature Min5°C
Operating Temperature Max40°C
External Height167mm
External Depth336mm
External Width204mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
DBS 60-3 is a moisture analyser with high-quality single-cell weighing system for outstanding stability, reliability and response speed.
- Weighing capacity 60g
- Backlit graphic display, digit height 15mm
- Halogen quartz glass heater 400W
- Excellent temperature control thanks to halogen technology
- Last value measured remains on the display until it is replaced by a new measurement
Technical Specifications
Moisture Content
5% to 85%
Operating Temperature Min
5°C
External Height
167mm
External Width
204mm
SVHC
No SVHC (14-Jun-2023)
Resolution %
0.01%
Operating Temperature Max
40°C
External Depth
336mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90160010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.83