Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoEMB 5.2K1
Order Code1612775
Product RangeEMB Balance
Technical Datasheet
15 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €65.760 |
Price for:Each
Minimum: 1
Multiple: 1
€65.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoEMB 5.2K1
Order Code1612775
Product RangeEMB Balance
Technical Datasheet
Balance / Scale TypeElectronic Balance
Load Weight Max5.2kg
Resolution (g)1g
Product RangeEMB Balance
SVHCNo SVHC (23-Jan-2024)
Product Overview
- EMB series precision balance for entry level laboratory balance
- Maximum weighing capacity is 5200g
- Large backlit LCD display
- Simple and convenient 2-key operation
- Tare function facilitates formulation work
- Ø150mm plastic weighing plate
- Overall dimension is 170mm x 240mm x 92mm (W x D x H)
- Powered by mains adapter and optional rechargeable battery
- Optional rechargeable battery
Technical Specifications
Balance / Scale Type
Electronic Balance
Resolution (g)
1g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
5.2kg
Product Range
EMB Balance
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6