Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoEMB 600-2
Order Code1612774
Product RangeEMB Balance
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €191.680 |
Price for:Each
Minimum: 1
Multiple: 1
€191.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoEMB 600-2
Order Code1612774
Product RangeEMB Balance
Technical Datasheet
Balance / Scale TypeElectronic Balance
Load Weight Max600g
Resolution (g)0.01g
Product RangeEMB Balance
SVHCNo SVHC (14-Jun-2023)
Product Overview
- EMB series precision balance for entry level laboratory balance
- Maximum weighing capacity is 600g
- Large backlit LCD display
- Simple and convenient 2-key operation
- Tare function facilitates formulation work
- Ø105mm plastic weighing plate
- Overall dimension is 170mm x 240mm x 92mm (W x D x H)
- Powered by mains adapter and optional rechargeable battery
- Optional rechargeable battery
Technical Specifications
Balance / Scale Type
Electronic Balance
Resolution (g)
0.01g
SVHC
No SVHC (14-Jun-2023)
Load Weight Max
600g
Product Range
EMB Balance
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6