Print Page
17 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €60.960 | 
Price for:Each
Minimum: 1
Multiple: 1
€60.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoHDB 5K5N
Order Code2382459
Product RangeHDB Scale
Technical Datasheet
Balance / Scale TypeHanging Scale
Load Weight Max5kg
Resolution (g)5g
Product RangeHDB Scale
SVHCNo SVHC (25-Jun-2025)
Product Overview
- HDB series hand-held hanging scale perfect for fast weighing of increased loads
 - Maximum weighing capacity is 5Kg
 - LCD display
 - With the TÜV certification scale meets requirements of EN 13155 and EN 61010-1
 - Data hold function for easy reading of the weighing result
 - Peak load display (peak hold)
 - 2 x 1.5V AAA batteries included operates up to 180hours
 - Plastic housing
 - Dimension of housing is 90mm x 30mm x 176.5mm (W x D x H)
 
Technical Specifications
Balance / Scale Type
Hanging Scale
Resolution (g)
5g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
5kg
Product Range
HDB Scale
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2