Quantity | Price (ex VAT) |
---|---|
1+ | €604.240 |
Product Information
Product Overview
IFC 30K-3 is an IoT-line platform scale. This is a robust industrial scale with up to three interfaces, also with optional verification. This device features a standardized, convenient KERN concept of the operation, and consistency across products in terms of design, menu structure, button functions, interface connection and interface protocol. It has a query and remote control of the scale via computer or CRM/ERP systems using the KERN communication protocol. It has simplified battery replacement thanks to easily accessible housing. This device with a standard real-time clock allows weighing results to be recorded with precise time information. Even after the power supply is interrupted, the scale can continue to work at the correct time.
- Heavy industry standard suitable for harsh use
- 30kg maximum weighing range, 0.001Kg readability
- Benchtop stand including wall mount for display device as standard
- Dimensions of weighing platform (W×D×H) is 400 × 300 × 114mm
- Dimensions of weighing surface (W×D) is 400 × 300mm
- 0.001Kg reproducibility, ±0.004kg linearity
- LCD display, 50mm display digit height, protective working cover included with delivery
- Stainless steel material weighing plate, steel, painted material platform
- IP65 load cell, RS-232, USB, ethernet, WLAN, Bluetooth interface
- Ambient temperature range from -10°C to 40°C
Technical Specifications
Platform
1g
No SVHC (25-Jun-2025)
30kg
IFC Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate