Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoIFS 300K-2M
Order Code3811376
Product RangeIFS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKERN
Manufacturer Part NoIFS 300K-2M
Order Code3811376
Product RangeIFS Series
Technical Datasheet
Balance / Scale TypeCounting
Load Weight Max300kg
Resolution (g)100g
Product RangeIFS Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Balance / Scale Type
Counting
Resolution (g)
100g
SVHC
No SVHC (23-Jan-2024)
Load Weight Max
300kg
Product Range
IFS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238220
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):24.91