| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,300.000 |
Product Information
Product Overview
JCS 100 is a colour spectrometer for determining wavelengths and colour spectra. Geometric optical D/8 structure, i.e. the angle at which the light is reflected from the sample is recorded is 8 degrees. This structure is suitable for highly diverse materials and surfaces. The dual optical trail system simultaneously records the SCI and the SCE spectrum of a sample. This combination enables precise, comprehensive characterisation of the colour, both taking the gloss into account and not taking the gloss into account. Ideal for use in the laboratory and industry USB data interface, as standard, rapid, accurate measurement of the SCI and SCE spectrum, simultaneously within a second and colour display with simple touch operation.
- Measuring aperture MAV: Ø 8mm / Ø 10mm, SAV: Ø 4mm Ø 5mm, LAV: 1 x 3mm
- 2°, 10° observation angle, 0.08 standard deviation (within), 0.01 display accuracy
- Precise colour spectrometer for determining wavelengths and colour spectra
- Identifies a range of chroma parameters
- With LED light source to support fluorescence measurements
- Integrated white panel for reference is protect against contamination, guarantees measuring accuracy
- Portable design, robust construction
- Wobble-free, dustproof and shockproof
- Full spectrum with long service life and low power consumption
- Offers the most varied calibration algorithms
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate