Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoMAP 80K1
Order Code3811744
Product RangeMAP Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €285.000 |
Price for:Each
Minimum: 1
Multiple: 1
€285.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoMAP 80K1
Order Code3811744
Product RangeMAP Series
Technical Datasheet
Measuring Capacity80kgf
Accuracy-
Manufacturer Warranty5 Years
Product RangeMAP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Measuring Capacity
80kgf
Manufacturer Warranty
5 Years
SVHC
No SVHC (25-Jun-2025)
Accuracy
-
Product Range
MAP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7
UN Hazard Code:3091