Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,810.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,810.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoOBN 132T241
Order Code3811981
Product RangeOBN-S
Technical Datasheet
Magnification4x, 10x, 20x, 40x, 100x
For Use WithLaboratories
Light Source20W G4 Halogen Bulb
Working Distance75mm
Camera Type5 Mega Pixel
Product RangeOBN-S
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Magnification
4x, 10x, 20x, 40x, 100x
Light Source
20W G4 Halogen Bulb
Camera Type
5 Mega Pixel
SVHC
No SVHC (25-Jun-2025)
For Use With
Laboratories
Working Distance
75mm
Product Range
OBN-S
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90118000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.55