Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €598.420 |
Price for:Each
Minimum: 1
Multiple: 1
€598.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- ODC-83 series microscope camera
- Specialists in microscopy for measurement, counting, documentation, archiving and image processing
- 3.1MP resolution and farbe colour camera
- CMOS technology and USB 3.0 connector
- Powered by USB cable
- Win 10/7/8/Vista/XP supported OS
- Ideal for darkfield, phase contrast and for fluorescence application
- Universal camera can be connected using C-mount adapter for microscope
- Dimension is 80mm x 80mm x 45mm (W x D x H)
Technical Specifications
Product Range
ODC-83
Resolution
3.1 Megapixel
Output Connection
USB 3.0
Camera Head Diameter
-
Magnification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90118000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8