Print Page
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €484.420 |
Price for:Each
Minimum: 1
Multiple: 1
€484.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoODC 832
Order Code2886427
Product RangeODC-83
Technical Datasheet
Product RangeODC-83
Camera Head Diameter-
Resolution5.1 Megapixel
Magnification-
Output ConnectionUSB 3.0
SVHCNo SVHC (25-Jun-2025)
Product Overview
- ODC-83 series microscope camera
- Specialists in microscopy for measurement, counting, documentation, archiving and image processing
- 5.1MP resolution and farbe colour camera
- CMOS technology and USB 3.0 connector
- Powered by USB cable
- Win 10/7/8/Vista/XP supported OS
- Ideal for darkfield, phase contrast and for fluorescence application
- Universal camera can be connected using C-mount adapter for microscope
- Dimension is 80mm x 80mm x 45mm (W x D x H)
Technical Specifications
Product Range
ODC-83
Resolution
5.1 Megapixel
Output Connection
USB 3.0
Camera Head Diameter
-
Magnification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90118000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8