Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoOKM 173
Order Code3812011
Product RangeOKM-1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €2,220.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,220.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoOKM 173
Order Code3812011
Product RangeOKM-1 Series
Technical Datasheet
Magnification5x, 10x, 20x, 40x
For Use WithMetallurgy, Materials Testing, Quality Assurance
Light Source30W Halogen Bulb
Working Distance75mm
Camera Type-
Product RangeOKM-1 Series
Technical Specifications
Magnification
5x, 10x, 20x, 40x
Light Source
30W Halogen Bulb
Camera Type
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Metallurgy, Materials Testing, Quality Assurance
Working Distance
75mm
Product Range
OKM-1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90118000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.5