Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoORA 1GG
Order Code3850367
Product RangeOptics ORA-G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €250.000 |
Price for:Each
Minimum: 1
Multiple: 1
€250.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoORA 1GG
Order Code3850367
Product RangeOptics ORA-G Series
Technical Datasheet
Refractometer TypeHand Held
Area of ApplicationGemmology / Precious Stones
Product RangeOptics ORA-G Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
ORA 1GG gemmology/jewellery refractometer specially designed analogue refractometer is made for use in jewellery/gemmology studies and has a special refractive-index range designed specifically for this application. Supplied as standard in a leather carrying bag.
- Refractive index measurement range from 1.30 to 1.81nD
- Specially designed for use in the jewellery industry
- Flipping lid for insertion of gem sample
- High quality eyepiece
- Dimensions (WxDxH) is 130 x 70 x 30mm
- Gross weight is 810g, net weight is 718.160g
Technical Specifications
Refractometer Type
Hand Held
Product Range
Optics ORA-G Series
Area of Application
Gemmology / Precious Stones
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.81