Quantity | Price (ex VAT) |
---|---|
1+ | €98.810 |
Product Information
Product Overview
ORA-S series are universal, maintenance-free analogue manual refractometers. The practical and robust design means that it can be used simply, efficiently and on a permanent basis, day in day out. The manual effort to convert the value is avoided by the use of several selectable scales and thereby eliminates user error. These scales have been specially developed, calculated precisely and checked. Another key feature is the very thin, clear lines. The optical system and the prism cover are made from special materials, which enable you to measure with low tolerances. All models are fitted with an eyepiece which can be adjusted easily and smoothly to different visual capacities. The models which are marked "ATC" have automatic temperature compensation, which makes it possible to obtain precise measurements at different environmental temperatures. Particularly suitable for measuring and dosing of sodium chloride in water (salinity) and the content of NaCl (salt) in water.
- Area of application: salt
- Used in food processing industry, restaurants and industrial kitchens
- Also used in aquatics industry: marine water and sea water aquarists/fish farmers
- Scale- brix, salt (NaCl)
- 0% - 32%, 0% - 28% measuring capacity
- Factory calibration certificate option
- 0.2%, 0.2% division
Contents
Analogue manual refractometers, Storage box, Calibration solution, Pipette, Screwdriver and Cleaning cloth.
Technical Specifications
Hand Held
Optics ORA-S Series
Salt
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate