You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KERN ORA 62BA

ANALOGUE REFRACTOMETER, 28 TO 62%, 0.2%

KERN ORA 62BA
KERN ORA 62BA
KERN ORA 62BA
KERN ORA 62BA
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KERN KERN
Manufacturer Part No:
ORA 62BA
Order Code:
3850399
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Optics ORA-B Series
Technical Datasheet:
ORA 62BA   Datasheet
See all Technical Docs

Product Range Selector (Optics ORA-B Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Hand Held

:
Sugar

:
Optics ORA-B Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

ORA-B series analogue refractometer are universal, maintenance-free analogue manual refractometer. The manual effort to convert the value is avoided by the use of several selectable scales and thereby eliminates user error. Scales have been specially developed, calculated precisely and checked. Another key feature is the very thin, clear lines. The optical system and prism cover are made from special materials, which enable to measure with low tolerances. Suitable for measuring Brix value. These mean that you can determine the sugar content in foods, primarily in fruit, vegetables, juice and drinks which contain sugar. This refractometer also is ideal for the monitoring of processes in industry (coolant monitoring, oils and fats). Applications include industry process and quality control, lubricant control, food processing industry: drinks, fruit, sweets, agriculture determining the degree of ripeness of fruit for quality control during the harvest restaurants and industrial kitchens.
  • Area of application is sugar
  • Measuring capacity ranges from 28% - 62% (brix)
  • Factory calibration certificate 961-290
  • Gross weight is 305g, net weight is 252.720g
  • Dimensions is 160 x 40 x 40mm
  • Division is 0.2%
  • Fitted with an eyepiece which can be adjusted easily and smoothly to different visual capacities
  • Automatic temperature compensation-precise measurements at different environmental temperatures
  • Practical and robust design

Contents

Analogue refractometer, Storage box, Calibration solution, Calibration block (if necessary), Pipette, Screwdriver, Cleaning cloth.

Available to manufacturer lead time 5 weeks

Non-Cancellable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€95.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €95.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --