Quantity | Price (ex VAT) |
---|---|
1+ | €90.000 |
Product Information
Product Overview
ORA W series are universal, maintenance-free analogue manual refractometer. The manual effort to convert the value is avoided by the use of several selectable scales and thereby eliminates user error. The scales have been specially developed, calculated precisely and checked. Another key feature is the very thin, clear lines. The optical system and prism cover are made from special materials, which enable to measure with low tolerances. Particularly suitable for measuring the sugar content in fruit and used to determine what alcohol content is to be expected from the fruit. Users can also determine the degree of ripeness of fruit sugar e.g. grapes. Application includes agriculture (wine and fruit cultivation), wine production, must and alcohol production.
- Area of application is wine
- Measuring capacity ranges from 0% - 32% (brix), 30 - 140°Oe (oechsle), 0°KMW - 25°KMW (KMW (babo)
- Factory calibration certificate 961-290
- Gross weight is 310g, net weight is 257.720g
- Dimensions is 178 x 40 x 40mm
- Division is 0.2%, 1°Oe, 0.2°KMW
- Fitted with an eyepiece which can be adjusted easily and smoothly to different visual capacities
- Practical and robust design
Contents
Analogue refractometer, Storage box, Calibration solution, Calibration block (if necessary), Pipette, Screwdriver, Cleaning cloth.
Technical Specifications
Hand Held
Optics ORA-W Series
Wine
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate