Quantity | Price (ex VAT) |
---|---|
1+ | €360.000 |
Product Information
Product Overview
ORA E series are universal, maintenance-free analogue manual refractometers. The manual effort to convert the value is avoided by the use of several selectable scales and thereby eliminates user error. The scales have been specially developed, calculated precisely and checked. Another key feature is the very thin, clear lines. The optical system and prism cover are made from special materials, which enable to measure with low tolerances. Application include: universal field of application, primarily for applications which require an extra large measuring range.
- Area of application is expert applications
- Measuring capacity ranges from 0 % - 42%, 42% - 71%, 71% - 90% (brix)
- Gross weight is 1.010kg, net weight is 917.350g
- Dimensions is 200mm x 40mm x 40mm
- Fitted with an eyepiece which can be adjusted easily and smoothly to different visual capacities
- Practical and robust design
- Division is 0.2%, 0.2%, 0.2%
Contents
Analogue refractometer, Storage box, Calibration solution, Calibration block (if necessary), Pipette, Screwdriver, Cleaning cloth.
Technical Specifications
Hand Held
Optics ORA-E Series
Expert Applications
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate