Quantity | Price (ex VAT) |
---|---|
1+ | €320.000 |
Product Information
Product Overview
ORF E range are accurate and universal, maintenance-free digital manual refractometer. Other key features are the easy handling and sturdiness. The handy and robust design allows the easy, efficient and sustainable use in everyday and large, easy-to-read TFT colour display with integrated temperature display supports the user to reliably determine the measurement. It can be used as single or multiple measuring scales means that you can use the product in many application areas. The optimised device software can give the measurements in various measurement scales. Digital measurement of refraction index for universal application, ECO refractometer.
- Digital measurement of refraction index for universal application - ECO refractometer
- Measuring capacity is 1.3330nD-1.4098nD (refractive index)
- Division is 0.0001nD
- Dimensions is 145 x 67 x 40mm
- Factory calibration certificate 961-290
- Accuracy is 0.0003nD
- Calibrated at the factory, guarantees it can be used immediately for accurate measuring your sample
- Automatic temperature compensation-precise measurements at different environmental temperatures
- Net weight approx. is 558.210g
Contents
Digital refractometer, Calibration solution, Pipette, Storage case, 2 x AAA batteries, Leather case, Screwdriver, Cleaning cloth.
Technical Specifications
Hand Held
Optics ORF-E Series
Universal Applications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate