Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoOSE 409
Order Code3812014
Product RangeOSE-4 Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €440.000 |
Price for:Each
Minimum: 1
Multiple: 1
€440.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoOSE 409
Order Code3812014
Product RangeOSE-4 Series
Technical Datasheet
Magnification1x
For Use WithTraining Companies, Workshops
Light Source3W LED
Working Distance75mm
Camera Type-
Product RangeOSE-4 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Magnification
1x
Light Source
3W LED
Camera Type
-
SVHC
No SVHC (14-Jun-2023)
For Use With
Training Companies, Workshops
Working Distance
75mm
Product Range
OSE-4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90111000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.5