Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoOSE 421
Order Code3812015
Product RangeOSE-42 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €290.000 |
Price for:Each
Minimum: 1
Multiple: 1
€290.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoOSE 421
Order Code3812015
Product RangeOSE-42 Series
Technical Datasheet
Magnification2x, 4x
For Use WithIn-Vitro Fertilization, Detection of Parasites, Tissue Preparation, Quality Control, Industry
Light Source1W LED
Working Distance75mm
Camera Type-
Product RangeOSE-42 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Magnification
2x, 4x
Light Source
1W LED
Camera Type
-
SVHC
No SVHC (25-Jun-2025)
For Use With
In-Vitro Fertilization, Detection of Parasites, Tissue Preparation, Quality Control, Industry
Working Distance
75mm
Product Range
OSE-42 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90111000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6