Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €710.200 |
Price for:Each
Minimum: 1
Multiple: 1
€710.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- OZL-46 series stereo zoom microscope for schools, training, inspection authorities and laboratories
- Trinocular tube 45° inclined and high wide field 10x/∅ 20mm eyepiece
- Zoom objective offers continuous magnification from 7x to 45x
- Includes protective dust cover, eye cups and multi-lingual user instructions
- Pillar style stand with 3W-LED illumination (transmitted + incident)
- Overall dimension is 300mm x 240mm x 420mm (W x D x H)
- Both-sided dioptre adjustment
- C-mount adapter is required to connect a camera
Technical Specifications
Magnification
0.7x to 4.5x
Light Source
LED
Camera Type
-
SVHC
No SVHC (14-Jun-2023)
For Use With
Insects, Seeds, Circuit Boards & Components
Working Distance
-
Product Range
OZL-46
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90111000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4