Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoOZM 952UK
Order Code3812048
Product RangeOZM-9 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,855.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,855.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoOZM 952UK
Order Code3812048
Product RangeOZM-9 Series
Technical Datasheet
Magnification0.7x to 4.5x
For Use WithCombination of Different Components, Functional Workplace
Light Source4.5W LED
Working Distance76mm
Camera Type-
Product RangeOZM-9 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Magnification
0.7x to 4.5x
Light Source
4.5W LED
Camera Type
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Combination of Different Components, Functional Workplace
Working Distance
76mm
Product Range
OZM-9 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90111000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.6