Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoPCD 300-3
Order Code3811491
Product RangePCD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €390.000 |
Price for:Each
Minimum: 1
Multiple: 1
€390.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoPCD 300-3
Order Code3811491
Product RangePCD Series
Technical Datasheet
Balance / Scale TypePrecision
Load Weight Max350g
Resolution (g)0.001g
Product RangePCD Series
Technical Specifications
Balance / Scale Type
Precision
Resolution (g)
0.001g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
350g
Product Range
PCD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90160010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4