Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €34.660 |
3+ | €33.300 |
Price for:Each
Minimum: 1
Multiple: 1
€34.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEY SECURE
Manufacturer Part NoFH30
Order Code8824568
Technical Datasheet
No. of Keys30
External Height305mm
External Width230mm
External Depth70mm
Cabinet MaterialSteel
Product Range-
SVHCTo Be Advised
Product Overview
A tough, steel key cabinet designed to provide a simple and effective control over the movements and whereabouts of keys.
- Sturdy powder-coated finish
- Fixed hook bars
- Coloured, numbered, hook bar strips
- Colour coded long key tabs supplied
- 30 key capacity, round cornered cabinet
Technical Specifications
No. of Keys
30
External Width
230mm
Cabinet Material
Steel
SVHC
To Be Advised
External Height
305mm
External Depth
70mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3