Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €24.820 |
3+ | €23.930 |
Price for:Each
Minimum: 1
Multiple: 1
€24.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEY SECURE
Manufacturer Part NoKS1
Order Code8824517
Technical Datasheet
No. of Keys1
External Height150mm
External Width125mm
External Depth30mm
Cabinet MaterialSteel
Product Range-
SVHCTo Be Advised
Product Overview
A key box designed to house restricted keys at a locked door in case of emergency. The door is secured by a key lock to prevent unauthorised tampering.
- Steel construction
- Glass front
- Dimensions (HxWxD): 150 x 125 x 30mm
Technical Specifications
No. of Keys
1
External Width
125mm
Cabinet Material
Steel
SVHC
To Be Advised
External Height
150mm
External Depth
30mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5