Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €280.500 | 
Price for:Each
Minimum: 1
Multiple: 1
€280.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No10074D
Order Code1903971
Oscilloscope Probe FunctionPassive
Bandwidth150MHz
Input Voltage Max500V
Test Probe Attenuation10:1
For Use WithKeysight Technologies InfiniiVision DSO5000A, 6000A, 7000A/B, MSO6000A, 7000A/B Series Oscilloscopes
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
10074D is a 150MHz passive probe. It is a great choice if you are looking for high quality at a very reasonable price. This general purpose probe is designed specifically to give you optimal performance with your 6000 Series 100MHz models and 54620 Series oscilloscopes. Ruggedized for general purpose measurements, the 10074C features a durable cable and a solid stainless steel probe body encased with a hard, fracture-resistant plastic.
- General purpose retractable hook tip - hooks onto wires and test points for hands-free probing
 - Ground bayonet - provides short, flexible ground lead for high-frequency measurements
 - General purpose crocodile clip ground lead - allows for versatile grounding
 - Colour tags (2 tags in each colour: orange, white, blue and green)
 - Risetime (calculated): <lt/>2.33ns
 - Input resistance: 10Mohm (when terminated into 1Mohm)
 - Input capacitance: 15pF (approximate)
 - Mains isolated: 500V CAT I
 - Post receptacle mains: 400V CAT II
 - Compensation range: 9-17pF
 
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
500V
For Use With
Keysight Technologies InfiniiVision DSO5000A, 6000A, 7000A/B, MSO6000A, 7000A/B Series Oscilloscopes
SVHC
No SVHC (17-Jan-2023)
Bandwidth
150MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11