Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €964.000 |
Price for:Each
Minimum: 1
Multiple: 1
€964.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16047A
Order Code3958970
Technical Datasheet
Accessory TypeTest Fixture
For Use WithKeysight 4263B/4284A/85A/E4980A LCR Meters, 4268A/88A/E4981A Capacitance Meters, 4279A C-V Meter
Product Range-
SVHCTo Be Advised
Product Overview
16047A is a test fixture designed for impedance evaluation of axial/radial lead type devices of up to 13MHz. The 16047A employs Kelvin contacts which realize a wide impedance measurement range. The contact tip can be changed according to the device shape.
- 4-terminal pair, BNC connector
- 4-terminal DUT connection
- Applicable instruments: E4980A/AL, E4981A, E4990A
- Frequency range from DC to 13MHz
- Maximum voltage of ±42V peak (AC+DC)
- Operating temperature range from 0 to 55°C
- Dimension (approx) is 124mm (W) x 31mm (H) x 62mm (D)
Contents
Test fixture, 2 x module for axial lead 16061-70022, 2 x module for radial lead mounting on fixture 16061-70021, 2 x module for short radial lead 16047-65001, 1 x operating note 16047-90011.
Technical Specifications
Accessory Type
Test Fixture
Product Range
-
For Use With
Keysight 4263B/4284A/85A/E4980A LCR Meters, 4268A/88A/E4981A Capacitance Meters, 4279A C-V Meter
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.513183