Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
1 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2,639.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,639.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16047E
Order Code3958971
Technical Datasheet
Accessory TypeTest Fixture
For Use WithKeysight 4263B/4284A/85A/88A/94A/E4980A/81A LCR Meters, 4268A/79A/E4981A Capacitance Meters
Product Range-
SVHCTo Be Advised
Product Overview
16047E is a test fixture designed for impedance evaluation of lead type devices up to 120MHz. A guard terminal is available for three terminal devices and a shorting plate comes secured on this fixture.
- 4-terminal pair, BNC connector
- 2-terminal DUT connection
- Applicable instruments: E4980A/AL, E4981A, E4990A, E5061B-3L3/3L4/3L5 with Opt. 005
- Frequency range from DC to 120MHz
- Maximum voltage of ±42V peak (AC+DC)
- Operating temperature range from –20 to 75°C
- Dimension (approx) is 135mm (W) x 40mm (H) x 65mm (D)
Contents
Test fixture, 1 x angle (right-side) 16047-01221, 1 x angle (left-side) 16047-01222, 4 x screws 0515-1229, 1 x shorting plate 16047-00621, 1 x operating and service manual 16047-90040.
Technical Specifications
Accessory Type
Test Fixture
Product Range
-
For Use With
Keysight 4263B/4284A/85A/88A/94A/E4980A/81A LCR Meters, 4268A/79A/E4981A Capacitance Meters
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5