Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,397.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,397.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16048D
Order Code3958982
Technical Datasheet
Accessory TypeTest Leads
For Use WithKeysight 4263B, 4268A, 4279A, 4284A, 4285A, 4288A, E4980A, E4981A
Product Range-
SVHCTo Be Advised
Product Overview
16048D is a test lead extend the measurement port with a 4-terminal pair configuration. It is provided with a BNC female connector board to allow the attachment of user-fabricated test fixtures.
- 4-terminal pair, BNC connector
- Applicable instruments: E4980A/AL, E4981A
- Frequency range from DC to 30MHz
- Maximum voltage of ±42V peak (AC+DC)
- Operating temperature range from 0 to 55°C
- Cable length (approx): 1.89m (from connector to cable tip)
Contents
Test lead, 1 x terminal board with BNC(f)x4 16032-60071, 1 x operating manual 16048-90031.
Technical Specifications
Accessory Type
Test Leads
Product Range
-
For Use With
Keysight 4263B, 4268A, 4279A, 4284A, 4285A, 4288A, E4980A, E4981A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.693259