Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No33510B
Order Code2143000
Product Range33500B Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,413.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,413.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No33510B
Order Code2143000
Product Range33500B Series
Technical Datasheet
Signal Generator TypeFunction
No. of Channels2 Channel
Product Range33500B Series
Bandwidth20MHz
Signal Generator ModulationAM, BPSK, FM, FSK, PM, PWM, Sum
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCNo SVHC (17-Jan-2023)
Product Overview
33510B is a dual channel, 20MHz waveform generator provides exclusive Trueform technology which offers unmatched capabilities for generating a full range of signals for your most demanding measurements. It offers the standard signals and features you expect, such as modulation, sweep, and burst. However, it also provides features that give you the capabilities and flexibility you need to get your job done quickly, no matter how complex.
- 4.3inch colour TFT, WQVGA (480x272) with LED backlight graphical display
- Built-in modulation and 17 popular waveforms
- Full bandwidth sine and square waves
- Lowest total harmonic distortion (THD) in its class
- Sine waves with 5x lower harmonic distortion for more pure signals
- Pulses up to 20MHz with 10x less jitter for more precise timing
- 160MSa/s sampling rate for higher time resolution arbitrary waveforms
- 16bit resolution with 1mVpp to 10Vpp amplitude for greater amplitude accuracy
- USB, LAN (LXI-C), GPIB standard for quick and easy connectivity to PC or network
- Features ease of use, signal integrity, pulse generator and 2-channel coupling
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Signal Generator Type
Function
Product Range
33500B Series
Signal Generator Modulation
AM, BPSK, FM, FSK, PM, PWM, Sum
Plug Type
EU, UK
No. of Channels
2 Channel
Bandwidth
20MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (17-Jan-2023)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.11