Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,149.00 |
Product Information
Product Overview
34470A is a 7 ½ digit Truevolt DMM with Truevolt technology for greater accuracy and quicker measurement insights. It measures AC/DC voltage, current, temperature, frequency, 2- and 4-wire resistance, capacitance, continuity and diode test.
- Histogram, bar and trend charts on 4.3" colour graphical display
- Measure with confidence, with high basic DCV accuracy of 16ppm, 50K readings/s
- Test low-power devices with 1µA range and pA resolution
- Flexibly automate measurements over USB or LAN/LXI core interface
- Digitizing and advanced triggering (DIG) now included
- Bench dimension is (W x H x D) 261.2mm x 103.8mm x 303.2mm
- Rear input terminals
Contents
DMM, Standard 3-year warranty (90 days for unserialized accessories), 34138A test lead set with probes, fine tip probes, SMT grabbers and mini grabber attachments, USB Cable, Power Cord, Certificate of Calibration.
Notes
Claim a free gift of your choice upon purchasing and receiving the qualifying new instruments: (Bench/Modular Power Supply, Source Measure Unit, Data, Acquisition System, Digital Multimeter, Function Generator) the offer is valid until December 31.
Technical Specifications
7.5
10A
1Gohm
10A
3 Years
EU, UK
LAN / LXI, USB
750V
Truevolt Series
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No SVHC (17-Jan-2023)
Technical Docs (14)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate