Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €323.000 |
Price for:Each
Minimum: 1
Multiple: 1
€323.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34921T
Order Code3262782
Technical Datasheet
Accessory TypeTerminal Block
For Use WithKeysight 34980A Multifunction Switch & Measure Unit
Product Range-
SVHCTo Be Advised
Product Overview
34921T is a terminal block for 34921A and L4421A multiplexer. It offers a built-in thermocouple reference junction that helps minimize errors due to thermal offset. This terminal block is used for discrete wiring. It support up to 20AWG wire size typical for <lt/>100 connections or 24AWG for <gt/>100 connections. The 34921T is a detachable terminal block with screw-type connections that provides a flexible method for connecting external wiring.
Technical Specifications
Accessory Type
Terminal Block
Product Range
-
For Use With
Keysight 34980A Multifunction Switch & Measure Unit
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56