Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,096.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,096.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34922A
Order Code3262676
Technical Datasheet
Accessory TypeArmature Multiplexer
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCTo Be Advised
Product Overview
34922A is a 70-channel Armature multiplexer module for 34980A. The Keysight 34922A module for the 34980A multifunction switch/measure unit offers high-density multiplexer switching in a compact size. It combines dense, multi-function switching with 100channel/second scan rates to address a broad spectrum of data acquisition applications. Current measurements can be accomplished with user provided shunt resistors. Standard 78-pin D-sub connectors allow for use with standard cables, terminal blocks, or mass interconnect solutions.
- 70 2-wire channels
- Mixed 2- or 4-wire configurations
- 100ch/s scanning
- 300V, 1A switch, 2A carry current
- Latching armature relays, with relay counter
- 25MHz bandwidth
- <lt/> 3μV thermal offset
Technical Specifications
Accessory Type
Armature Multiplexer
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38