Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,326.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,326.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34924A
Order Code3262678
Technical Datasheet
Accessory TypeMultiplexer
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCTo Be Advised
Product Overview
34924A is a 70-channel reed multiplexer module for 34980A multifunction switch/measure unit. This is a high-density, high-speed multiplexer for general purpose scanning. It uses reed relays to achieve scan rates up to 500 channels-per-second. Use this module for high-throughput automated test applications as well as high-speed data logging and monitoring tasks. 2- and 4-wire channels may be mixed on the same module. Standard 78-pin D-sub connectors allow for use with standard cables, terminal blocks, or mass interconnect solutions.
- 70 2-wire channels
- Mixed 2- or 4-wire configurations
- High-speed reed relays, with relay counter
- 500ch/s scanning and +/-150V peak, 0.5A switch, 1.5A carry current
- <lt/> 50μV thermal offset
Technical Specifications
Accessory Type
Multiplexer
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38